Fischer Fixings Masonry Fixing Kit, 210 piece Wall Plug kit
- RS 제품 번호:
- 181-0465
- 제조사 부품 번호:
- 536161
- 제조업체:
- Fischer Fixings
Subtotal (1 unit)*
₩37,420.00
재고있음
- 76 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-0465
- 제조사 부품 번호:
- 536161
- 제조업체:
- Fischer Fixings
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fischer Fixings | |
| Sub Type | Wall Plug | |
| Product Type | Masonry Fixing Kit | |
| Number of Pieces | 210 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fischer Fixings | ||
Sub Type Wall Plug | ||
Product Type Masonry Fixing Kit | ||
Number of Pieces 210 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The fischer DUOPOWER offers very good hold values as a result of its 2 components: Depending on the building material, the grey components made from high quality nylon automatically activates the optimum product function (expansion, folding, knotting) for the best hold. The expansion wings of the red component support the secure expansion and offer additional security to the grey component. Easy screwing-in of the screw and correct "tightening" to close. No over-tightening of the screw. The preshaped edge on the plug head prevents the plug from slipping into the drill hole. The screws provided are optimally suited to the fischer expansion plug Duopower.
Variable compartments due to removable separation walls allow for perfect order.
High-grade refillable FIXtainer. Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting).
Combination of two material components for more performance.
Long version for more anchorage in problematic building materials and old buildings.
관련된 링크들
- Fischer Fixings Cavity Fixing Kit, 310 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 132 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 75 piece Wall Plug kit
- RS PRO Masonry Fixing Kit, 606 piece Masonry Fixing kit, kit contents: Masonry
- Fischer Fixings Metal Cavity Wall Fixings, 10 mm fixing hole diameter
- Fischer Fixings Nylon Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Metal Cavity Wall Fixings, 4mm fixing hole diameter
- Fischer Fixings Steel Masonry Fixing M8 x 166 mm 8 mm