Fischer M10 12 mm Installation Tool Fibreglass Installation Kit

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Box of 2 units)*

₩30,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩30,760.00₩15,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
675-821
제조사 부품 번호:
512174
제조업체:
Fischer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fischer

Sub Type

Installation Kit

Product Type

Installation Tool

Thread Size

M10

Material

Fibreglass

Diameter

12mm

제외

COO (Country of Origin):
CZ
The Fischer TherMax 12/16 stand-off installation systems offer a robust solution for securely fixing various external features, including awnings and satellite dishes, while providing effective thermal separation. Designed for use in external thermal insulation composite systems (ETICS), these anchors promise both efficiency and reliability, capable of addressing high-load requirements across a range of masonry materials. The innovative design features a glass-fibre-reinforced plastic cone that not only enhances performance by minimising heat loss but also facilitates easy installation through its self-tapping functionality. Ideal for a variety of applications, the TherMax range ensures that fixtures can be securely adjusted and perfectly positioned without compromising the integrity of the insulation.

Thermal barrier design that mitigates heat loss, enhancing energy efficiency

Self-tapping cone technology enables quick and hassle-free installation in various substrates

Suitable for diverse applications, including lighting, canopies, and Air conditioning units

Robust construction allows for accommodating high load requirements with reliable anchoring

Versatile usability across multiple materials, including concrete and aerated blocks

Adjustable fixtures ensure precise installation without causing pressure marks or damage to the insulation layer

Minimized need for additional tools throughout the installation process

Extensive range of options available to suit various installation scenarios, enhancing flexibility

관련된 링크들