Fischer M6 10 mm Installation Tool Fibreglass Installation Kit

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Box of 20 units)*

₩166,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩166,860.00₩8,344.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
667-536
제조사 부품 번호:
45688
제조업체:
Fischer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fischer

Sub Type

Installation Kit

Product Type

Installation Tool

Thread Size

M6

Material

Fibreglass

Diameter

10mm

제외

COO (Country of Origin):
CZ
The Fischer TherMax 8/60 M6 stand-off installation system designed for thermally separated fixings within external thermal insulation composite systems (ETICS). This innovative solution facilitates the secure anchoring of fixtures like signs, lighting, and canopies. Its glass-fibre-reinforced plastic cone creates a thermal barrier, effectively minimising heat losses while maintaining structural integrity. The stand-off installation allows for precision adjustment of fixtures, ensuring optimal positioning without causing damage to the insulation. By combining with an appropriate universal plug, this system guarantees a secure fastening in various substrates, making it Ideal for a range of construction and renovation projects.

Facilitates thermally separated fixings, enhancing energy efficiency

Glass-fibre-reinforced plastic cone for robust thermal insulation

Offers adjustable fixture positioning without damaging insulation

Compatible with various substrates, including wood and masonry

Eliminates the need for special tools, ensuring easy installation

Supports various fastening options, including metric screws and chipboard screws

Optimised for pre-positioned installations, streamlining the building process

Provides high load capacities for reliable anchorage even in demanding conditions

관련된 링크들