Fibox ARCA Series Polycarbonate Wall Box, IP66, 400 mm x 300 mm x 150 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩277,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 66 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩277,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
798-2003
Distrelec 제품 번호:
110-93-343
제조사 부품 번호:
ARCA 403015
제조업체:
Fibox
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fibox

External Height

400mm

Product Type

Wall Box

External Depth

150mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Internal Mount Type

Panel

Colour

Grey

External Width

300mm

Mounting plate

Yes

Series

ARCA

Standards/Approvals

IEC, EN, UL

IK Rating

IK10

Fixing Kit

No

COO (Country of Origin):
FI

Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate


The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

Door opens 120° for easy access to the contents and has pre-formed fixing studs inside

Declined design on base for improved weatherproofing

Patent pending hinge design for easy assembly and refined appearance

Double-bit locking and changeable lock inserts

Mounting pods on the base, cover and four sides

Wide and secured gasket with PUR material for high quality sealing

Special moulded rib design and double corners provide additional stability and rigidity

All wall mounting options outside the gasket area to aid IP rating

IP66 and IK10 protected

Fire resistant UL 94-5VA

Electrically isolated 1500 Vdc

Light Grey RAL 7035

Halogen free, UV resistant with good chemical resistance

Standards

EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified

Supplied with

Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.

관련된 링크들