nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 800 mm x 300 mm
- RS 제품 번호:
- 283-2260
- Distrelec 제품 번호:
- 302-83-178
- 제조사 부품 번호:
- MAS0608030R5
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩974,800.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩974,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-2260
- Distrelec 제품 번호:
- 302-83-178
- 제조사 부품 번호:
- MAS0608030R5
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| External Width | 800mm | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | No.14, cUL Listed per CSA C22.2 No.0, CSA, UL 508A Listed, TYPE 12, DNV, IEC 62208, GOST, Maritime, NEMA/EEMAC Type 4, TYPE 4, KEMA, Lloyds, No.0.4, CE, No.94 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
External Width 800mm | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals No.14, cUL Listed per CSA C22.2 No.0, CSA, UL 508A Listed, TYPE 12, DNV, IEC 62208, GOST, Maritime, NEMA/EEMAC Type 4, TYPE 4, KEMA, Lloyds, No.0.4, CE, No.94 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Folded and seam welded
Customized lock with double bit for easy opening of the door
Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier
Complies with IP66 , TYPE 4, 12, IK 10
RAL 7035 structured powder coating
관련된 링크들
- nVent HOFFMAN MAS Series Mild Steel Wall Box, IP55, cULus, 600 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 800 mm x 800 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 800 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box, IP55, 800 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 800 mm x 800 mm x 400 mm
- nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1200 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box, IP66, 800 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1000 mm x 800 mm x 300 mm