RS PRO 304 Stainless Steel Enclosure, IP66, 400 mm x 300 mm x 161 mm

Subtotal (1 unit)*

₩900,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩900,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-0782
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Enclosure

External Height

400mm

External Depth

161mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

External Width

300mm

Colour

Grey

Internal Mount Type

DIN Rail

Series

RS PRO

Standards/Approvals

RoHS

Hazardous Area Certification

No

IK Rating

IK10

RS PRO General Purpose Enclosure, IP66


Introducing the range of RS PRO stainless-steel General-Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components in harsh environments. These lightweight yet durable enclosures are made from stainless steel, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure hermetically sealed for security, ensuring an IP66 protection rating, ideal for a wide range of applications and environments.

Features and Benefits:


  • These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components in harsh environments

  • Made from high-quality stainless steel with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment

  • The brushed finish allows for easy cleaning and keeping the surface dust and debris free

  • Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks

  • This range of RS PRO enclosure features an IP66 and IK10 rating, providing optimum protection for internal components

  • They are available in a range of different sizes to suit different specifications and come in a steel finish, ideal for environments where neutral colours are preferred

  • Supplied with lid and base, VMQ silicon seal, 4 mounting screws and sealing plugs

  • Applications:


    General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:

  • Cable/Wire Management

  • IT/Server

  • Solar Power Batteries

  • Oil and Gas Production

  • Food and Beverage Industry

  • Telecommunication Industry

  • What is Ingress Protection?


    An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

    Can the enclosure be used outside?


    This enclosure has an IP66 rating meaning it is protected against dust and water ingress, making it suitable for use outside.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들