Rittal GA Series Cast Aluminium Wall Box, IP66, 233 mm x 330 mm x 111 mm
- RS 제품 번호:
- 228-9467
- Distrelec 제품 번호:
- 110-33-896
- 제조사 부품 번호:
- 9118210
- 제조업체:
- Rittal
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩459,860.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩459,860.00 |
| 5 - 9 | ₩451,600.00 |
| 10 - 14 | ₩443,460.00 |
| 15 + | ₩435,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-9467
- Distrelec 제품 번호:
- 110-33-896
- 제조사 부품 번호:
- 9118210
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| External Height | 233mm | |
| Product Type | Wall Box | |
| External Depth | 111mm | |
| Body Material | Cast Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 330mm | |
| Colour | Grey RAL 7001 | |
| Series | GA | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
External Height 233mm | ||
Product Type Wall Box | ||
External Depth 111mm | ||
Body Material Cast Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 330mm | ||
Colour Grey RAL 7001 | ||
Series GA | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- IN
Rittal Series GA Wall Box, 233mm External Height, 330mm External Width - 9118210
This wall box is a robust cast aluminium enclosure designed to offer reliable protection for various applications. With an external height of 233mm, a width of 330mm, and a depth of 111mm, this enclosure is well-suited for outdoor use, complying with IP66 ratings for moisture and dust resistance. The product features a textured paint finish in RAL 7001 and is built to withstand external conditions while maintaining structural integrity.
Features & Benefits
• IK08 rating offers high impact resistance for rugged environments
• Textured paint finish ensures enhanced weather resistance
• Packaged with screws for secure installation and ease of assembly
• Designed without a mounting plate for versatile applications
Applications
• Used for outdoor electrical installations
• Suitable for housing sensitive electronic equipment
• Ideal for protecting instruments in harsh environments
• Ideal for automation requiring robust enclosures
• Used for commercial settings for secure connections
What are the advantages of using cast aluminium for this enclosure?
Cast aluminium provides superior strength and corrosion resistance, ensuring the enclosure can withstand harsh weather and challenging conditions while prolonging its lifespan.
How does the IP66 rating benefit this product in outdoor settings?
An IP66 rating indicates that the enclosure is both dust-tight and protected against heavy seas or water projected in powerful jets, making it ideal for outdoor installations where moisture is a concern.
What installation hardware is included with this wall box?
This enclosure comes with captive screws for securing the cover and additional screws for attaching support rails and connecting the PE conductor, facilitating straightforward assembly.
Can this enclosure accommodate different types of electronic equipment?
Yes, the design allows for the housing of various electronic systems, making it adaptable for different applications in electrical and automation settings, while ensuring protection against external elements.
What does the IK08 rating imply for this enclosure's durability?
The IK08 rating signifies that the enclosure can withstand impact from an object weighing up to 5 kg dropped from a height of 1.5 m, making it suitable for use in environments where physical impacts may occur.
관련된 링크들
- Rittal GA Series Cast Aluminium Wall Box, IP66, 232 mm x 280 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box, IP66, 232 mm x 202 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box, IP66, 230 mm x 330 mm x 181 mm
- Rittal GA Series Cast Aluminium Wall Box, IP66, 80 mm x 175 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box, IP66, 120 mm x 122 mm x 80 mm
- Rittal GA Series Cast Aluminium Wall Box, IP66, 160 mm x 160 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box, IP66, 80 mm x 75 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box, IP66, 160 mm x 260 mm x 91 mm