RS PRO Steel Wall Box, IP66, 300 mm x 300 mm x 210 mm
- RS 제품 번호:
- 222-9363
- Distrelec 제품 번호:
- 304-04-550
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩108,280.00
일시적 품절
- 2026년 11월 24일 부터 36 개 단위 배송
- 추가로 2027년 1월 20일 부터 45 개 단위 배송
- 추가로 2027년 1월 28일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩108,280.00 | - |
| 5 + | ₩89,100.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-9363
- Distrelec 제품 번호:
- 304-04-550
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Single Lock System | |
| External Width | 300mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Single Lock System | ||
External Width 300mm | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Two-Part Enclosure for Wall Mounting
Introducing the range of RS PRO Enclosures for Wall Mounting. These two-part wall boxes are high-quality and high-frequency units that can be wall-mounted and are ideal for housing different equipment. Constructed from highly durable and high-quality zinc-coated steel material, the unit features a lockable single door that forms a semi-permanent closed wall mounting unit and can be detached quickly for easy access into the enclosure and has a polyurethane foam sealing tape for optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.
Features and Benefits:
Applications:
General purpose enclosures and wall boxes are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, depending on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like steel, aluminium, ABS, fibreglass and much more. Most common applications include:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Rittal AE Series Steel Wall Box, IP66, 300 mm x 300 mm x 210mm
- RS PRO Steel Wall Box, IP66, 400 mm x 300 mm x 210 mm
- RS PRO Steel Wall Box, IP66, 300 mm x 400 mm x 210 mm
- Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 210 mm
- nVent HOFFMAN MAS Series Steel Wall Box, IP66, 300 mm x 300 mm x 210 mm
- Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 380 mm x 210 mm
- Rittal AE Series 304 Stainless Steel Wall Box, IP66, 380 mm x 300 mm x 210mm
- nVent HOFFMAN MAS Series Steel Wall Box, IP66, 400 mm x 300 mm x 210 mm