RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP66, 1.2 m x 1 m x 300 mm
- RS 제품 번호:
- 219-9516
- 제조사 부품 번호:
- NSYS3D121030P
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,087,780.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,087,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 219-9516
- 제조사 부품 번호:
- NSYS3D121030P
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 1m | |
| Mounting plate | Yes | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | cUL, REACH, DNV, UL, BV, RoHS, LR, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 1m | ||
Mounting plate Yes | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals cUL, REACH, DNV, UL, BV, RoHS, LR, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with plain door has dimension as 1000 x 800 x 400 mm. Single piece body, mounting plate included. 3-point closure system with handle and 3 mm double bar lock insert.
It has Pro-active compliance
Green premium product
관련된 링크들
- Schneider Electric PanelSeT Series Steel Wall Box, IP66, 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box, IP55, 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box, IP55 Transparent Door, 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP55, 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box, IP66, 1 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box, IP66, 1 m x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box, IP66, 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box, IP66, 300 mm x 300 mm x 200 mm