RS PRO 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm
- RS 제품 번호:
- 213-4083
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩993,320.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2027년 1월 08일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩993,320.00 | - |
| 5 + | ₩817,520.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-4083
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 400mm | |
| Internal Mount Type | Wall | |
| Colour | Grey | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK09, IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
External Height 500mm | ||
Product Type Wall Box | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 400mm | ||
Internal Mount Type Wall | ||
Colour Grey | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK09, IK08 | ||
- COO (Country of Origin):
- IN
RS PRO Two-Part Enclosure for Wall Mounting
Introducing the range of RS PRO Enclosures for Wall Mounting. These two-part enclosures high-quality and high-frequency units that can be wall mounted and are ideal for housing different equipment. Constructed from highly durable and high quality stainless steel material, the unit features a screw on cover that forms a semi-permanent closed wall mounting unit and can be detached quickly for easy access into the enclosure and has a gasket pre-inserted for optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm
- Rose Stainless Steel Enclosures Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 400 mm x 500 mm x 161 mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 300 mm x 400 mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 600 mm x 400 mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 600 mm x 500 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel, 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 210 mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 160 mm