Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 847 mm x 636 mm x 300 mm
- RS 제품 번호:
- 123-0662
- Distrelec 제품 번호:
- 304-09-084
- 제조사 부품 번호:
- NSYPLM86G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩763,800.00
재고있음
- 추가로 2026년 11월 09일 부터 9 개 단위 배송
- 추가로 2026년 11월 11일 부터 4 개 단위 배송
- 추가로 2026년 11월 18일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩763,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-0662
- Distrelec 제품 번호:
- 304-09-084
- 제조사 부품 번호:
- NSYPLM86G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 847mm | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| External Width | 636mm | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| Internal Mount Type | Panel | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, UL, RoHS, IEC 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Wall Box | ||
External Height 847mm | ||
External Depth 300mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
External Width 636mm | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
Internal Mount Type Panel | ||
Series PanelSeT | ||
Standards/Approvals REACH, UL, RoHS, IEC 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit No | ||
Schneider Electric Thalassa PLM Series Wall Box, IP66, IK10 - NSYPLM86G
This wall box is a robust polyester enclosure designed for multi-purpose use, ideal for outdoor applications. With dimensions of 847mm in height, 636mm in width, and 300mm in depth, it provides a secure environment for instrumentation protection and meets stringent IP66 and IK10 ratings for durability and resilience.
Features & Benefits
• Constructed from flame-resistant polyester reinforced with fibreglass
• IP66 rating offering exceptional protection against dust and water
• IK10 rated ensuring high resistance to impact damage
• Dual 3mm double-bar locks for enhanced security
• Front-side accessibility simplifies operation and maintenance
• Grey colour (RAL 7035) provides a neutral aesthetic for various settings
Applications
• Used for safeguarding sensitive instrumentation in outdoor environments
• Ideal for industrial requiring durability and protection
• Suitable for electrical installations needing reliable weatherproof solutions
• Employed in automation systems for housing electrical components
What is the temperature range for operating this enclosure?
The enclosure can function effectively in ambient temperatures ranging from -40°C to 80°C, making it suitable for diverse environments and applications.
How does this enclosure ensure protection against environmental factors?
It features an IP66 rating, ensuring complete protection from dust ingress and high-pressure water jets, making it ideal for outdoor use.
Are there any mounting requirements for the installation of this unit?
This wall box is designed for wall-mounted installation and does not require a mounting plate, simplifying its setup process.
What type of locks are included for securing the enclosure?
The enclosure is equipped with dual 3mm double-bar locks, providing enhanced security to prevent unauthorised access to the contained equipment.
Note
Supplied without mounting plate
Approvals
UL.
Standards
IEC 62208, NEMA classification 13, NEMA classification 4X.
Supplied with
Body, plain door and 2 locks.
관련된 링크들
- Schneider Electric PanelSeT Series Polyester Wall Box, IP66, 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box, IP66 Transparent Door, 847 mm x 636 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box, IP66, 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure, IP66, 636 mm x 847 mm x 300 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box, IP66, 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box, IP66, 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box, IP66, 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box, IP66 Transparent Door, 530 mm x 430 mm x 200 mm