Rittal EX Series 304 Stainless Steel Wall Box, IP66, IECEx, ATEX, 380 mm x 380 mm x 210 mm
- RS 제품 번호:
- 167-819
- 제조사 부품 번호:
- 9403600
- 제조업체:
- Rittal
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩952,780.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩952,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-819
- 제조사 부품 번호:
- 9403600
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| External Height | 380mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Cam | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| Colour | Unpainted | |
| External Width | 380mm | |
| Internal Mount Type | Panel | |
| Series | EX | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | IECEx, ATEX | |
| Fixing Kit | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
External Height 380mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Cam | ||
Gland Plate No | ||
Mounting plate Yes | ||
Colour Unpainted | ||
External Width 380mm | ||
Internal Mount Type Panel | ||
Series EX | ||
Standards/Approvals UL | ||
Hazardous Area Certification IECEx, ATEX | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
Rittal Wall Box, 380mm Width, Stainless Steel - KEL Series - 9403600
Securely store your electronic equipment and sensitive devices with this protective wall box from Rittal. The 380mm square design provides a medium-sized frame, while its 210mm depth gives you ample room for storing larger units. It mounts to an external bracket on a wall. This allows you to install it at an appropriate height for your needs. This wall box is suitable for use across a broad temperature range of -30°C to +80°C, so it's suitable for use in harsh cold or hot environments.
Features & Benefits
• IP66 (ingress protection) rating ensures the box is protected against dust and high-pressure water jets
• Zinc-coated mounting plate resists corrosion and ensures the box is securely fixed to the wall
• Stainless steel body material withstands rough handling, impact and rust
Applications
• Attendant workrooms
• Testing facility lockers
• Electronic control rooms
• Industrial work areas
Does this wall box come with a fixing kit?
No, this wall box doesn't include a fixing kit, gland plate or chassis plate. This allows you to select the mounting hardware that will best suit your needs.
Ex Stainless Steel Cabinets and Enclosures
Ex stainless steel cabinets and enclosures.
With screw-on cover or door.
Approvals
PTB
관련된 링크들
- Rittal EX Series Stainless Steel Wall Box, IP66, ATEX, IECEx, 380 mm x 300 mm x 210 mm
- Rittal EX Series Stainless Steel Wall Box, IP66, ATEX, IECEx, 300 mm x 380 mm x 155 mm
- Rittal EX Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 300 mm x 200 mm x 155 mm
- Rittal EX Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 1 m x 800 mm x 300 mm
- Rittal EX Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 150 mm x 150 mm x 80 mm
- Rose Stainless Steel Enclosures Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 380 mm x 380 mm x 161 mm
- Rittal AE Series 304 Stainless Steel Wall Box, IP66, 380 mm x 300 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 380 mm x 210 mm