RS PRO Analogue Voltmeter AC, 68 mm, 68 mm
- RS 제품 번호:
- 901-0520
- Distrelec 제품 번호:
- 304-05-100
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩29,820.00
- RS 제품 번호:
- 901-0520
- Distrelec 제품 번호:
- 304-05-100
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Analogue Voltmeter | |
| Current Type | AC | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 36.5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | TUV Certified, CE, UL E327849, RoHS Compliant | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Analogue Voltmeter | ||
Current Type AC | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 36.5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals TUV Certified, CE, UL E327849, RoHS Compliant | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Analogue Voltmeter, AC Current, ±1.5% Meter Accuracy, 68 mm x 68 mm
This voltmeter from RS PRO measures voltage levels in an electrical circuit. It's suited to alternating current (AC) and has an analogue pointer that moves along a scale proportional to the voltage level. A measuring instrument like this is frequently used to test how much voltage is passing between two points and check the power in an electrical circuit.
The unit has a high accuracy of ±1.5% for reliable voltage readings. Its ABS (acrylonitrile butadiene styrene) and polycarbonate enclosure is robust for enhanced protection. It also has good resistance to chemicals and everyday wear-and-tear which gives the voltmeter a long service life.
Use this analogue instrument to test voltages in generators or fixed machinery. It meets UL (Underwriters' Laboratories) 94 V-0 flame retardancy standards which means it won't catch alight in the event of a fire.
Features and Benefits
• Compliances include CE (Conformité Européenne), RoHS (Restriction of Hazardous Substances), TUV (German Technical Inspection Association), UL (Underwriters' Laboratories) E327849 approvals
• AC current type
• Cutout height of 68 mm
• Cutout width of 68 mm
• Depth of 36.5 mm
• Minimum displayed value of 0 V
• Maximum displayed value of 500 V
• Measurement range of 0 to 500 V
• Meter accuracy of ±1.5%
• Voltmeter meter type
• Minimum temperature of -25°C
• Maximum temperature of +50°C
• RS PRO series
관련된 링크들
- RS PRO Analogue Voltmeter AC, 68 mm, 68 mm
- RS PRO Analogue Voltmeter DC, 68 mm, 68 mm
- RS PRO Analogue Voltmeter AC, 45 mm, 45 mm
- RS PRO Analogue Voltmeter AC, 92 mm, 92 mm
- HOBUT D72 Series Analogue Voltmeter AC, 68 mm, 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC, 68 mm, 68 mm
- CEWE Instruments Voltmeter, Analogue Display, 68 mm, 68 mm
- RS PRO RS PRO Series Analogue Voltmeter AC ±1.5 %, 92 mm, 92 mm