Red Lion CUB4 Series Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %, 33 mm, 68 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩434,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 08일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩434,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
388-5472
Distrelec 제품 번호:
302-29-618
제조사 부품 번호:
CUB4V020
제조업체:
Red Lion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Red Lion

Current Type

DC

Product Type

Digital Voltmeter

Number of Digits

3.5

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Depth

49.8mm

Digit Height

15.2mm

Meter Accuracy

±0.1 %

Series

CUB4

Minimum Operating Temperature

0°C

Minimum Measurement

-199.9 mA, -199.9 V dc

Maximum Operating Temperature

60°C

Maximum Measurement

199.9 mA, 199.9 V dc

Standards/Approvals

IECEE, CB Scheme Test Certificate UL2356A-179259/USA CB Scheme Test Report 98ME60090-000098, CSA C22.2 No. 1010-1 IEC 1010-1, EN 50081-2, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61010-1, ENV 50204, IEC 529 Type 4X UL50, IP65, UL3101-1, UL Component File E179259

제외

COO (Country of Origin):
US

Red Lion Digital Voltmeter


The Red Lion digital voltmeter is an indicator designed using the latest technology for high-quality. The unit has a 3.5 digit LCD with 0.6in (15.2mm) high digits. The unit is made of a lightweight, high impact, plastic case with a clear viewing window for use in industrial environments. The sealed front panel stands wash-down and/or dusty environments when properly installed. The optional micro line/sensor power supply is can be attached to the rear of an installed unit to provide the necessary power. The optional supply can be powered from 85VAC to 250VAC source.

Features and Benefits


Compact

Affordable

DIP switch selectable decimal point

Certifications


NEMA 4X/IP65 rated

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

CUB4V LCD voltmeter, 3.5 digit, 200 V, 15 mm character height


3.5 digit, 15 mm bright display

Automatic offset correction

Freely selectable decimal point

Free scaling via potentiometer

Protection class IP65

LCD 5.5 to 19mm Digit Height


All have an operating temperature range of 0 to 50°C unless specified otherwise.

Approvals

UL, CSA

관련된 링크들