RS PRO Digital Voltmeter, LED Display, 22.5 mm, 45.5 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩70,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩70,020.00
10 - 24₩67,920.00
25 - 49₩64,420.00
50 +₩56,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5013
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Digital Voltmeter

Battery Voltage

48V

Display Type

LED

Cutout Height

22.5mm

Cutout Width

45.5mm

Depth

28.3mm

Standards/Approvals

RoHS. UKCA, UKCA. SI 2016/1101, SI2012/3032CE. EN 55032:2015+A1:2020, CE, SI2016/1091, EN55035:2017+A11:2020EN IEC 61000-3-2:2019, EN 61000-3-3:2013 + A1:2019

Maximum Operating Temperature

65°C

COO (Country of Origin):
CN

RS PRO Digital Battery Condition Meter, Voltmeter, Screw Clamp Fixing, 48 V dc


Introducing RS PRO Digital LED battery meters, a range of high quality and durable meters used to test and monitor various functions relating to a battery's level of charge, maintenance, battery life or status. RS PRO Digital LED battery meters are ideal for use in maintenance applications with limited space, due to the compact and reliable design. Digital battery meters are a simple and cost-effective way of assessing a batteries condition in real time, helping to maintain battery life and power.

The RS PRO Digital battery condition meter, also known as a battery Fuel meter / gauge, is suitable for use with most Lead-Acid batteries, includes a multi-colour 10 segment LED bar-graph display with a single display mode (bar segment). The LED display consists of 1 x red, 2 x yellow and 7 x green LED’s where each colour level displays the power status with each bar representing a 10% power level. With a wide operating temperature range of -20°C to +65°C, an operating voltage of 48 V dc, housed within an ABS, IP67 rated waterproof casing, quick and easy to fit into a standard panel cut out this RS PRO approved battery meter has a wealth of features and applications.

Features & Benefits


  • Battery meter, Battery condition meter

  • Suitable for Lead-Acid type batteries

  • 48 V dc

  • IP67 Waterproof protection front plate

  • ABS housing

  • Single display mode

  • 10 Segment, multi-colour LED bar graph display

  • 1 x Red, 2 x Yellow, 7 x Green LED’s

  • Display accuracy +/- 10%

  • Screw Clamp fixing

  • Supplied with 4 x 4 Female fast-on connectors

  • Dimensions 18 mm x 24 mm Bezel x 28.3 mm deep

  • Panel cut-out 45.5 mm x 22.5 mm

  • Quick and easy to read

  • Applications


  • Battery powered vehicles

  • Forklift trucks

  • Golf buggies and trollies

  • Lawn mowers

  • Industrial pressure washers

  • Various battery powered machines

  • Generally to monitor the charge levels of battery powered equipment

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들