대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩40,800.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩40,800.00 | - |
| 5 - 24 | ₩39,380.00 | 3% |
| 25 + | ₩32,400.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2509
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 67mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | IEC 61010, DIN IEC 61554, DIN 43718, 2014/30/EC (EMC Directive), 2014/35/EC (low voltage Directive), UL 94 V-0, IEC51/DINEN60051, IEC 529, 93/68/EEC (CE), VDE 0100-410:2018-10, DIN 46200/46282, DIN 43807, VDE/VDI 3540, DIN 43701, EN 61010, ISO 20653:2006-08, DIN 43802 | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 67mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals IEC 61010, DIN IEC 61554, DIN 43718, 2014/30/EC (EMC Directive), 2014/35/EC (low voltage Directive), UL 94 V-0, IEC51/DINEN60051, IEC 529, 93/68/EEC (CE), VDE 0100-410:2018-10, DIN 46200/46282, DIN 43807, VDE/VDI 3540, DIN 43701, EN 61010, ISO 20653:2006-08, DIN 43802 | ||
Series RS PRO | ||
제외
- COO (Country of Origin):
- IN
RS PRO DC Analogue Panel Voltmeter
The RS PRO 92mm x 92mm cut-out DC analogue panel voltmeter has a measurement range from 0VDC to 30VDC input. The DIN 96 style panel meter comprise permanent magnet moving Coil movement and indicates average value. The movement consists of a magnet, an aluminium Coil suspended on pivots, a hairspring and a jewel mechanism. The scales are linear and calibrated down to zero. High currents are measured with separate shunts attached to the rear side of the meter. The meter is housed in a moulded polycarbonate case.
Features and Benefits
• Operating temperature ranges between -10°C and 65°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: From 0° to 90°
• Nominal range of use: 15mV to 600VDC
• Shock resistance: 15g for Pulse duration 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 1.2 times nominal voltage (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
관련된 링크들
- RS PRO Analogue Panel Ammeter DC, 92mm x 92mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 1 mA DC, 92 mm x 92 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 10 A DC, 92 mm x 92 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 20 mA DC, 92 mm x 92 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 300 A DC, 92 mm x 92 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 30 A DC, 92 mm x 92 mm, 1 % Moving Coil
- RS PRO Analogue Panel Ammeter DC, 68 mm, 68 mm
- RS PRO Analogue Panel Ammeter 5 A AC, 92 mm x 92 mm, 1 % Moving Iron