RS PRO Analogue Voltmeter DC, 45 mm, 45 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩40,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩40,800.00
5 - 24₩39,380.00
25 +₩32,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2479
Distrelec 제품 번호:
304-02-810
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Current Type

DC

Product Type

Analogue Voltmeter

Cutout Height

45mm

Cutout Width

45mm

Depth

72mm

제외

COO (Country of Origin):
IN

RS PRO DC Analogue Panel Voltmeter


The RS PRO 45mm x 45mm cut-out DC analogue panel voltmeter has a measurement range of 0mV to 75mV input (SHUNT) and 0A to 10A SC. The DIN style panel meter comprises permanent magnet moving coil movements and it indicates an average value. The moving coil movement consists of a magnet, an aluminium coil suspended on pivots, a hairspring, and a jewel mechanism. The scales are linear and calibrated down to zero. High currents are measured with separate shunts attached on the rear side of the meter. The meter is housed in a moulded polycarbonate case.

Features and Benefits


• Operating temperature ranges between -10°C and 65°C

• Accuracy: 1%

• Pointer: Knife-edge type

• Pointer deflection: 0° to 90°

• DC voltmeter nominal range of use: 15mV to 600V

• Shock resistance: 15g for pulse duration 11 milliseconds

• Moulded square case suitable for mounting control/switchgear panels in machinery consoles

• Overload: 1.2 times nominal voltage (continuous)

• Relative humidity: Less than 75% annual average (noncondensing)

Certifications


• UL 94 V-0 approved

• 2014/30/EC (EMC directive)

• 2014/35/EC (low voltage directive)

• CE certified

• IP52 rated

• EN 61010

• VDE 0100-410: 2018-10 approved

• IEC 529

• IEC 61010

• ISO 20653: 2006-08

관련된 링크들