Subtotal (1 unit)*
₩27,380.00
일시적 품절
- 2026년 12월 11일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2477
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Current Type | DC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Depth | 72mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Current Type DC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Depth 72mm | ||
제외
- COO (Country of Origin):
- IN
RS PRO DC Analogue Panel Voltmeter
The RS PRO 45mm x 45mm cut-out DC analogue panel voltmeter has a measurement range of 0mV to 75mV input (SHUNT) and 0A to 1A SC. The DIN style panel meter comprises permanent magnet moving coil movements and it indicates an average value. The moving coil movement consists of a magnet, an aluminium coil suspended on pivots, a hairspring, and a jewel mechanism. The scales are linear and calibrated down to zero. High currents are measured with separate shunts attached on the rear side of the meter. The meter is housed in a moulded polycarbonate case.
Features and Benefits
• Operating temperature ranges between -10°C and 65°C
• Storage temperature ranges between -25°C and 75°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: 0° to 90°
• DC voltmeter nominal range of use: 15mV to 600V
• Shock resistance: 15g for pulse duration 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 1.2 times nominal voltage (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
관련된 링크들
- RS PRO Analogue Voltmeter DC, 45 mm, 45 mm
- RS PRO Analogue Voltmeter AC, 45 mm, 45 mm
- RS PRO Analogue Voltmeter DC, 68 mm, 68 mm
- RS PRO Analogue Voltmeter DC, 92 mm, 92 mm
- HOBUT D48 Series Analogue Voltmeter DC, 45 mm, 45 mm
- RS PRO Analogue Voltmeter DC ±1.5 %, 92 x 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC, 45 mm, 45 mm
- RS PRO Analogue Voltmeter DC, Analogue Display 1 %