RS PRO Analogue Voltmeter AC, 68 mm, 68 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩27,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 13일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩27,320.00
5 - 24₩26,360.00
25 +₩21,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2455
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Analogue Voltmeter

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Depth

66mm

Maximum Operating Temperature

65°C

Standards/Approvals

IEC51/DINEN60051, IEC 529, 93/68/EEC, DIN 43802, DIN IEC 61554, DIN 43718, 2014/35/EC, VDE 0100-410:2018-10, ISO 20653:2006-08, DIN 43701, VDE/VDI 3540, 2014/30/EC, DIN 43807, UL 94 V-0, IEC 61010, DIN 46200/46282, EN 61010

제외

COO (Country of Origin):
IN

RS PRO AC Analogue Panel Voltmeter


The RS PRO 68mm x 68mm cut-out AC analogue panel voltmeter has a measurement range of 0V to 250VAC input. The DIN 72 style panel meter comprises of moving iron movement. It indicates true RMS value and is substantially independent of system waveform. The scales are calibrated down to 10%. The meter is housed in a moulded polycarbonate case and is suitable for measurement of voltages in the frequency range of 15Hz to 100Hz.

Features and Benefits


• Operating temperature ranges between -10°C and 65°C

• Accuracy: 1%

• Pointer: Knife-edge type

• Pointer deflection: 0° to 90°

• Nominal range of use: 6V to 100V

• Shock resistance: 15g for pulse duration 11 milliseconds

• Moulded square case suitable for mounting control/switchgear panels in machinery consoles

• Overload: 1.2 times nominal voltage (continuous)

• Relative humidity: Less than 75% annual average (noncondensing)

Certifications


• UL 94 V-0 approved

• 2014/30/EC (EMC directive)

• 2014/35/EC (low voltage directive)

• CE certified

• IP52 rated

• EN 61010

• VDE 0100-410: 2018-10 approved

• IEC 529

• IEC 61010

• ISO 20653: 2006-08

관련된 링크들