Gossen Metrawatt M611G, LED Voltage Tester, 1000V ac Continuity Check, Battery Powered dsPIC33CK CPU, M611G

Subtotal (1 unit)*

₩196,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩196,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
645-139
제조사 부품 번호:
M611G
제조업체:
Gossen Metrawatt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gossen Metrawatt

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LED

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

IEC AAA

Power Source

Battery

Weight

275g

Minimum Operating Temperature

-15°C

Maximum Voltage

1000V ac

Maximum Operating Temperature

50°C

Length

280mm

Hazardous Area Certification

No

Standards/Approvals

2014/35/EU, 2014/30/EU, DIN EN IEC 61326-1, DIN EN IEC 61243-3

Width

75mm

Height

35mm

Safety Category Voltage

1000V ac

Model Number

M611G

Safety Category Level

dsPIC33CK CPU

COO (Country of Origin):
CN

Gossen-Metrawatt Voltage Tester, 1000V ac Safety Category Voltage, IP64 - M611G


This voltage tester is a battery-powered diagnostic tool designed for electrical measurement and verification in demanding field conditions. It provides Visual indication via an LED display and supports essential tests such as RCD trip and continuity checks while operating across a wide ambient temperature range. The instrument is intended for use where daily portable electrical testing and safety verification are required.

Features and Benefits:


• 1000Vac safety rating enables high-voltage verification
• LED display provides clear status indication
• Battery operation allows untethered field use
• IP64 ingress protection resists dust and water spray
• RCD trip and continuity checks support functional testing

Applications


• Suitable for on-site electrical safety inspections
• Ideal for maintenance of distribution boards and circuits
• Used with portable test procedures in industrial environments
• Can be used for verification during commissioning and fault-finding
• Suitable for use across varied ambient temperature ranges

What power source does it use?


It runs on IEC AAA batteries which permit portable operation.

Which safety categories does it support?


It meets CAT II, CAT III and CAT IV levels for varied installation environments.

What environmental conditions can it operate within?


It functions between -15°C and 50°C and has IP64 protection against dust and water spray.

What measurements and tests are available?


It performs voltage checks up to 1000Vac, continuity verification and RCD trip testing.

How Compact and transportable is the instrument?


The unit weighs 275 g and is shaped for handheld portability with a length of 280 mm, width of 75 mm and height of 35 mm.

관련된 링크들