Renesas Electronics 2 Voltage Detector 8-Pin 16 V SOIC, ICL7665SACBAZ
- RS 제품 번호:
- 263-6921
- 제조사 부품 번호:
- ICL7665SACBAZ
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-6921
- 제조사 부품 번호:
- ICL7665SACBAZ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 2 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Reset Threshold Voltage | 16V | |
| Maximum Operating Temperature | 70°C | |
| Series | ICL7665S | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | -0.3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Voltage Detector | ||
Number of Supervisors 2 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Reset Threshold Voltage 16V | ||
Maximum Operating Temperature 70°C | ||
Series ICL7665S | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 18V | ||
Automotive Standard No | ||
Minimum Supply Voltage -0.3V | ||
- COO (Country of Origin):
- CN
The Renesas Electronics CMOS Micro power Over/Under voltage detector contains two low power, individually programmable voltage detectors on a single CMOS chip. The device is intended for battery-operated systems and instruments which require high or low voltage warnings, settable trip points, or fault monitoring and correction.
2% threshold accuracy
Dual comparator with precision internal reference
Pb-Free available
관련된 링크들
- Renesas Electronics 2 Voltage Detector 8-Pin 16 V SOIC, ICL7665SACBAZ
- Renesas Electronics 2 Voltage Detector 8-Pin SOIC, ICL7665SAIBAZA
- Renesas Electronics 2 Voltage Detector 8-Pin 1.4 V SOIC, ICL7665SIBAZ
- Renesas Electronics 2 Voltage Supervisor 8-Pin SOIC, ICL7665SCBAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 1.325 V PDIP, ICL7665SACPAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 1.33 V PDIP, ICL7665SAIPAZ
- Renesas Electronics 2 Voltage Supervisor 8-Pin PDIP, ICL7665SCPAZ
- Intersil ICL7665SCBAZ, Dual-Channel Processor Supervisor 1.3V 8-Pin, SOIC