DiodesZetex Micropower Voltage Detector 3-Pin 5 V SOT-23, APX803L-30SR-7
- RS 제품 번호:
- 246-6665
- 제조사 부품 번호:
- APX803L-30SR-7
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
15000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩522,000.00
일시적 품절
- 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 12000 | ₩174.00 | ₩519,600.00 | - |
| 15000 + | ₩170.00 | ₩508,800.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-6665
- 제조사 부품 번호:
- APX803L-30SR-7
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Sub Type | Micropower Voltage Detector | |
| Product Type | Micropower Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | APX803L | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6V | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Sub Type Micropower Voltage Detector | ||
Product Type Micropower Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series APX803L | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Maximum Supply Voltage 6V | ||
The DiodesZetex APX803L is brand new micro-power voltage detector series developed by Diodes Inc. with target to be used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. It provides wide range of detection voltage level ranging from 1.2V to 5.0V with 0.1V per step options fixed internally from circuit design. As to supply current, APX803L series requires low supply current level of 1μA (typical) which gives no burden to power efficiency on systems requiring detection functions, such as smart phone, battery-powered devices, Internet equipment's and so on. It is available in SOT23R packaging.
Low supply current of 1.0μA (typ.), 2.5μA (max.) Internal fixed 1.2V to 5.0V threshold with 0.1V Step high threshold voltage accuracy of ±1.5% Quick reset within 20μs Open-Drain Output Active low
관련된 링크들
- DiodesZetex Micropower Voltage Detector 3-Pin 5 V SOT-23, APX803L-30SR-7
- DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, APX803-31SAG-7
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23, APX803-26SAG-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-50W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-40W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-33W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25
- DiodesZetex 1 Voltage Supervisor 3-Pin 4 V SOT-23, APX809-40SAG-7