onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- RS 제품 번호:
- 785-7207
- 제조사 부품 번호:
- NCP1117ST33T3G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩13,480.00
재고있음
- 480 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 2,440 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 20 - 980 | ₩674.00 | ₩13,480.00 | - |
| 1000 - 1980 | ₩656.00 | ₩13,140.00 | 2% |
| 2000 + | ₩648.00 | ₩12,940.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 785-7207
- 제조사 부품 번호:
- NCP1117ST33T3G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 4 | |
| Length | 6.7mm | |
| Height | 1.69mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Series | NCP1117 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 4 | ||
Length 6.7mm | ||
Height 1.69mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Series NCP1117 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
The ON Semi NCP1117ST33T3G is an LDO positive linear voltage regulator from the NCP1117 series. This is a fixed voltage LDO regulator with an output voltage rating of 3.3V. It comes in a SOT-223 3-pin + tab package.
Versions Available:
785-7207 - pack of 20
121-6357 - reel of 4000
NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor
The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.
• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications
Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
관련된 링크들
- onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST18T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST50T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST12T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ISTAT3G, Voltage Regulator SOT-223 3-Pin
- onsemi NCP1117IST33T3G, Voltage Regulator SOT-223 3-Pin
- onsemi NCP1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117IST50T3G, Voltage Regulator SOT-223 3-Pin