STMicroelectronics L5970D013TR, 5-Channel Switching, Buck Converter, 1 A, 1.2V, 35 V 275 kHz, SOIC 8-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

625개 더 담고 ₩62,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩4,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,255 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 624₩4,340.00-
625 - 1249₩4,240.00₩62,500.00
1250 +₩4,180.00₩200,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
714-0638
제조사 부품 번호:
L5970D013TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Regulator Type

Switching

Product Type

Buck Converter

Output Voltage

1.2V, 35V

Number of Outputs

5

Line Regulation

10 mV

Switching Frequency

275kHz

Load Regulation

15 mV

Mount Type

Surface

Quiescent Current

2.5mA

Package Type

SOIC

Output Current

1A

Pin Count

8

Output Type

Adjustable

Switching Regulator

Yes

Length

5mm

Height

1.25mm

Series

L5970

Standards/Approvals

RoHS

Width

4mm

Maximum Input Voltage

36V

Maximum Operating Temperature

150°C

Minimum Input Voltage

4.4V

Minimum Operating Temperature

-40°C

Automotive Standard

No

Up to 1 A step down switching regulator


The L5970D is a step down monolithic power switching regulator capable to deliver up to 1A at output voltages from 1.2V to 35V.

The device uses an internal P-Channel D-MOS transistor (with a typical Rdson of 250mΩ) as switching element to minimize the size of the external components.

An internal oscillator fixes the switching frequency at 250KHz.

Having a minimum input voltage of 4.4V only, it is particularly suitable for 5V bus, available in all computer related applications.

Pulse by Pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.

Key features


  • Inhibit for zero current consumption

  • Internal current limiting

  • Protection against feedback disconnection

  • Synchronization

  • Thermal shutdown

  • Voltage feedforward

  • 250KHz Internally fixed frequency

  • Up to 1A output current

  • 3.3V / (±2%) reference voltage

  • Operating input voltage from 4.4V to 36V

  • Low dropout operation: 100% duty cycle

  • Zero load current operation

  • Output voltage adjustable from 1.2V to 35V

  • 관련된 링크들