Microchip TC1044SEOA713, 1-Channel Charge Pump, DC/DC Converter, 20 mA, 12V, -1.5 V 45 kHz, SOIC 8-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 3300 units)*

₩6,547,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3300 +₩1,984.00₩6,543,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-8854
제조사 부품 번호:
TC1044SEOA713
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Regulator Type

Charge Pump

Product Type

DC/DC Converter

Output Voltage

12V, -1.5V

Number of Outputs

1

Switching Frequency

45kHz

Mount Type

Surface

Package Type

SOIC

Quiescent Current

20μA

Output Current

20mA

Pin Count

8

Power Rating

470mW

Output Type

Fixed

Switching Regulator

Yes

Standards/Approvals

RoHS

Height

1.75mm

Series

TC1044S

Length

6.2mm

Width

5mm

Maximum Operating Temperature

85°C

Maximum Input Voltage

12V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

1.5V

Automotive Standard

No

The Microchip charge pump DC-DC voltage converter is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +12V input to a corresponding –1.5V to –12V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. Added features include an extended supply range to 12V, and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V + . Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC1044S is available in both 8-pin DIP and 8-pin small outline (SOIC) packages in commercial and extended temperature ranges.

Converts +5V logic supply to ±5V system

Wide input voltage range from 1.5V to 12V

Efficient voltage conversion: 99.9%

Excellent power efficiency: 98%

Low power consumption: 80uA @ VIN = 5V

Low cost and easy to use

Only two external capacitors required

RS-232 negative power supply

Improved ESD protection: Up to 10kV

No external diode required for high voltage operation

Frequency boost raises FOSC to 45kHz

관련된 링크들