Renesas Electronics ISL854102FRZ, 5-Channel Buck Boost Switching, Voltage Regulator, 1.2 A, 40V 300 kHz, DFN 12-Pin
- RS 제품 번호:
- 263-0270
- 제조사 부품 번호:
- ISL854102FRZ
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-0270
- 제조사 부품 번호:
- ISL854102FRZ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Regulator Type | Buck Boost Switching | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 40V | |
| Switching Frequency | 300kHz | |
| Package Type | DFN | |
| Quiescent Current | 80μA | |
| Output Current | 1.2A | |
| Pin Count | 12 | |
| Output Type | Adjustable, Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Series | ISL854102 | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Regulator Type Buck Boost Switching | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 40V | ||
Switching Frequency 300kHz | ||
Package Type DFN | ||
Quiescent Current 80μA | ||
Output Current 1.2A | ||
Pin Count 12 | ||
Output Type Adjustable, Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Series ISL854102 | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
The Renesas Electronics voltage regulators is a 1.2A synchronous buck regulator with an input range of 3V to 40V with an easy-to-use, high efficiency, low BOM count solution for a variety of applications.
Synchronous operation for high efficiency
No compensation required
Integrated high-side and low-side NMOS devices
관련된 링크들
- Renesas Electronics ISL854102FRZ, 5-Channel Buck Boost Switching, Voltage Regulator, 1.2 A, 40V 300 kHz, DFN 12-Pin
- Renesas Electronics ISL85410FRZ, 5-Channel Buck Boost Switching, Voltage Regulator, 1.2 A, 40V 2000 kHz, DFN 12-Pin
- Renesas Electronics ISL85403FRZ-T7A, 1-Channel Buck Boost, Voltage Regulator, 800 mA 500 kHz 20-Pin
- Renesas Electronics Buck Regulator for ISL85005FRZ for ISL85005FRZ Buck Regulator
- Renesas Electronics Demonstration Board Buck Regulator for ISL85005FRZ for ISL85005FRZ Buck Regulator
- Renesas Electronics ISL85418FRZ-T7A Buck, Buck Converter, 800 mA, 12V 500 kHz 12-Pin
- Renesas Electronics 12-Pin, DFN ISL854102FRZ-T7A 2-Channel PWM Controller, 500 MHz, 40V, Surface Zero Power Detection
- Renesas Electronics ISL91127IRNZ-T7A, 1-Channel Buck Boost Switching, Buck Boost Regulator, 2 A, 3.3V, DFN