Infineon, Voltage Regulator 40V 7-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
258-1693
제조사 부품 번호:
TLS820F1ELV50XUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Voltage Regulator

Polarity

Reverse

Mount Type

Surface

Quiescent Current

40μA

Pin Count

7

Standards/Approvals

RoHS

Width

4.9mm

Height

1.7mm

Length

6mm

Series

TLS820F1ELV50

Minimum Input Voltage

3V

Maximum Operating Temperature

150°C

Maximum Input Voltage

40V

Automotive Standard

AEC

The TLS820F1EL V50 is a high performance very low dropout linear voltage regulator for 5 V supply in a small and thermally enhanced PG-SSOP-14 package


With an input voltage range of 3 V to 40 V and very low quiescent of only 40 μA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. The TLS820F1ELV50 provides an output voltage accuracy of 2 % and a maximum output current up to 200 mA. The new loop concept combines fast regulation and very good stability while requiring only one small ceramic capacitor of 1 μF at the output. At currents below 100 mA the device will have a very low typical dropout voltage of only 70 mV. The operating range starts already at input voltages of only 3 V (extended operating range). This makes the TLS820F1ELV50 also suitable to supply automotive systems that need to operate during cranking condition. In addition, a Watchdog circuit with flexible timings is integrated to monitor the microcontroller’s operation. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperatures.

TLS820F3ELV50is the available version of this product.

Summary of Features


•Wide Input Voltage Range from 3.0 V to 40 V

•Fixed Output Voltage 5 V

•Output Voltage Precision = ± 2 %

•Output Current Capability up to 200 mA

•Ultra Low Current Consumption typ. 40 μA

•Very Low Dropout Voltage typ. 70 mV@100 mA

•Stable with Ceramic Output Capacitor of 1 μF

•Adjustable Reset Threshold down to 2.50 V

•Flexible Watchdog and Reset timing with selectable window

•Enable, Undervoltage Reset,Overtemperature Shutdown

•Output Current Limitation

•Wide Temperature Range up-to 150°C

•Green Product (RoHS compliant)

•AEC Qualified

Benefits


•Very wide input voltage range

•Fast voltage regulation loop

•Supports voltage cranking application

•Very low dropout

Potential Applications


•Automotive general ECUs

•Powertrain and EPS applications

•Dashboard and cluster supplys

•μController supply for safety applications

관련된 링크들