Texas Instruments REG71055DDCT, 1-Channel Buck Boost Switching, Voltage Regulator, 60 mA, 5.5V 1000 kHz, SOT-23-THIN
- RS 제품 번호:
- 252-8874
- 제조사 부품 번호:
- REG71055DDCT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩14,000.00
마지막 RS 재고
- 최종적인 775 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩2,800.00 | ₩14,000.00 | - |
| 10 - 20 | ₩2,532.00 | ₩12,660.00 | 9% |
| 25 - 45 | ₩2,396.00 | ₩11,980.00 | 14% |
| 50 - 95 | ₩2,348.00 | ₩11,740.00 | 16% |
| 100 + | ₩1,956.00 | ₩9,780.00 | 30% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8874
- 제조사 부품 번호:
- REG71055DDCT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Regulator Type | Buck Boost Switching | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Switching Frequency | 1000kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 65μA | |
| Package Type | SOT-23-THIN | |
| Output Current | 60mA | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | REG71055 | |
| Width | 8.12mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Regulator Type Buck Boost Switching | ||
Product Type Voltage Regulator | ||
Output Voltage 5.5V | ||
Number of Outputs 1 | ||
Switching Frequency 1000kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 65μA | ||
Package Type SOT-23-THIN | ||
Output Current 60mA | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series REG71055 | ||
Width 8.12mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The Texas offers a REG series of family of devices which are switched capacitor voltage converters that generate regulated, low-ripple output voltage from an unregulated input voltage. This devices provide an ideal for a variety of battery sources.
Wide input voltage range from 1.8 V to 5.5 V
Automatic step up and step down operation
Low input current ripple
관련된 링크들
- Texas Instruments, 1-Channel Buck Boost Switching, Voltage Regulator, 60 mA, 5.5V 1000 kHz, SOT-23-THIN 6-Pin
- Texas Instruments, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 1 A, 8V 2600 kHz, WSON 10-Pin
- Texas Instruments LM3578AM/NOPB, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 750 mA 24 kHz, SOIC 8-Pin
- Texas Instruments, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 800 mA, 3.3V 2400 kHz, SON 10-Pin
- Texas Instruments, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 3 A, 5.5V 2600 kHz, VSON 14-Pin
- Texas Instruments TPS63060DSCT, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 1 A, 8V 2600 kHz, WSON 10-Pin
- Texas Instruments, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 1.2 A, 5.5V 1500 kHz, SON 10-Pin
- Texas Instruments TPS63020DSJT, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 3 A, 5.5V 2600 kHz, VSON 14-Pin