Texas Instruments LM2664M6X/NOPB, 5-Channel Charge Pump, Regulator, 40 mA 160 kHz, SOT-23 6-Pin
- RS 제품 번호:
- 208-8546
- 제조사 부품 번호:
- LM2664M6X/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩27,550.00
마지막 RS 재고
- 최종적인 1,050 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 725 | ₩1,102.00 | ₩27,540.00 |
| 750 - 1475 | ₩1,076.00 | ₩26,880.00 |
| 1500 + | ₩1,044.00 | ₩26,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-8546
- 제조사 부품 번호:
- LM2664M6X/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Charge Pump | |
| Number of Outputs | 5 | |
| Switching Frequency | 160kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 1μA | |
| Pin Count | 6 | |
| Output Current | 40mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | LM2664 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Charge Pump | ||
Number of Outputs 5 | ||
Switching Frequency 160kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 1μA | ||
Pin Count 6 | ||
Output Current 40mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series LM2664 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 3.05mm | ||
Height 1.45mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
-
-
관련된 링크들
- Texas Instruments, 5-Channel Charge Pump, Regulator, 40 mA 160 kHz, SOT-23 6-Pin
- Texas Instruments LM2665M6/NOPB Charge Pump, Regulator, 11V, 5 V, SOT-23 6-Pin
- Texas Instruments LM828M5/NOPB Charge Pump, Regulator, 25 mA, -1.8V, 5.5 V 28 kHz, SOT-23 5-Pin
- Texas Instruments LM2662M/NOPB, 5-Channel Charge Pump, Regulator, 200 mA, 1.5V, -5.5 V 150 kHz, SOIC 8-Pin
- Texas Instruments Charge Pump, Regulator, 25 mA, -1.8V, 5.5 V 28 kHz, SOT-23 5-Pin
- Texas Instruments, 5-Channel Charge Pump, Regulator, 200 mA, 1.5V, -5.5 V 150 kHz, SOIC 8-Pin
- Texas Instruments LM2623MM/NOPB, 5-Channel Charge Pump, Regulator, 2 A, 14V 2 MHz, MSOP 8-Pin
- Texas Instruments MAX660M/NOPB, 5-Channel Charge Pump, Regulator, 100 mA, 1.5V 80 kHz, SOIC 8-Pin