onsemi, Voltage Regulator 5.5V TSOP 5-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
186-1299
제조사 부품 번호:
NCP170ASN280T2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Polarity

Positive

Mount Type

Surface

Quiescent Current

900nA

Pin Count

5

Width

1.65mm

Standards/Approvals

No

Length

3.15mm

Height

1mm

Series

NCP170

Maximum Operating Temperature

150°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.2V

Automotive Standard

No

The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 x 1 mm xDFN4, TSOP5 and SOT-563 packages.

Ultra Low Quiescent current 500nA

Very Low Dropout, 170mV at 150mA

Adaptive ground current proportional to load current

Wide Input Voltage Range 2.2V to 5.5V

Small packages 1x1 mm XDFN4, SOT-563 and TSOP-5

Factory trimmed High output Voltage Accuracy +/- 1%

Improved battery life

Low power dissipation at full load

Improved battery life

Suitable for battery powered applications

Reduced area for space constraint applications

Improved end product peformance

Applications

Long life Battery Powered applications

Portable Communication Equipment

Sensor Node for IoT

Wearable devices

Energy Harvesting

Ultra Low Consumption "Green" Products

End Products

NB-IoT Module

Cameras

Wireless Sensor nodes

Smoke detectors

Smart Watch

Mobile Phones

관련된 링크들