Microchip MCP16311T-E/MNY, 5-Channel Step-Down, Buck Converter, 1 A, 24V 575 kHz, TDFN 8-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

16500개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 reel of 3300 units)*

₩10,150,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
3300 - 13200₩3,076.00₩10,148,160.00-
16500 +₩3,014.00₩9,944,880.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
165-4060
제조사 부품 번호:
MCP16311T-E/MNY
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Regulator Type

Step-Down

Product Type

Buck Converter

Output Voltage

24V

Number of Outputs

5

Switching Frequency

575kHz

Line Regulation

0.15 %/V

Load Regulation

0.25 %

Polarity

Positive

Mount Type

Surface

Quiescent Current

90μA

Package Type

TDFN

Output Current

1A

Pin Count

8

Output Type

Adjustable

Switching Regulator

Yes

Height

750μm

Length

3mm

Standards/Approvals

No

Width

2mm

Series

MCP16311

Maximum Input Voltage

30V

Minimum Input Voltage

4.4V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

MCP16311 Synchronous Buck Converter


The Microchip MCP16311 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, peak-current limit and over-temperature protection.

Features


Efficiency up to 95%

Input Voltage Range: 4.4V to 30V

1A Output Current Capability

Output Voltage Range: 2.0V to 24V

Qualification: AEC-Q100 Rev. G, Grade 1 (-40°C to 125°C)

Integrated N-Channel High-Side and Low-Side Switches – 170 mA Low-Side, 300 mA High Side

Stable Reference Voltage: 0.8V

Automatic Pulse Frequency Modulation/Pulse-Width Modulation (PFM/PWM) Operation

Low Device Shutdown Current: 3 μA typical

Low Device Quiescent Current: 44 μA (non-switching, PFM Mode)

Internal Compensation

Internal Soft-Start: 300 μs (EN low-to-high)

Peak Current Mode Control

Cycle-by-Cycle Peak Current Limit

Under-voltage Lockout (UVLO)

Over-temperature Protection

관련된 링크들