onsemi MC7805CDTG, Voltage Regulator 35V 3-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

150개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 75 units)*

₩32,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 150 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
75 - 75₩436.00₩32,716.00-
150 - 225₩424.00₩31,740.002%
300 +₩410.00₩30,796.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-1378
제조사 부품 번호:
MC7805CDTG
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

3.2mA

Pin Count

3

Series

MC78xx

Width

6.22mm

Standards/Approvals

No

Length

6.73mm

Height

2.38mm

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Input Voltage

5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CZ
ON Semiconductor's linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation.

Features and Benefits

• Internal thermal overload protection

• Internal short circuit current limiting

• Output transistor safe – area compensation

• These are Pb-Free devices

• Output current in access of 1.0A

• Output Voltage Offered in 1.5%, 2% and 4% Tolerance

Applications

Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.

Tube of 75 (102-1378)

Pack of 20 (463-650)

5V MC7805 Linear voltage regulator, ON Semiconductor


This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation.

Linear Voltage Regulators, ON Semiconductor


관련된 링크들