Microchip LX7167ACLD-TR, 1-Channel Buck Regulator, Voltage Regulator, 2.4 A 3 MHz, Tape & Reel 8-Pin

Subtotal (1 reel of 3000 units)*

₩7,404,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3000 +₩2,468.00₩7,402,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
598-414
제조사 부품 번호:
LX7167ACLD-TR
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Regulator Type

Buck Regulator

Product Type

Voltage Regulator

Number of Outputs

1

Switching Frequency

3MHz

Line Regulation

0.7 %

Load Regulation

1 %

Package Type

Tape & Reel

Output Current

2.4A

Pin Count

8

Series

LX7167

Standards/Approvals

RoHS

Length

2mm

Height

2mm

Minimum Input Voltage

5.5V

Maximum Input Voltage

3V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Step down PWM Switching Regulator IC with integrated high side P-CH and low side NCH MOSFETs. The IC operates using a hysteretic control topology with a full load operating switching frequency of 3MHz allowing small output filter components while maintaining excellent dynamic load response. The operational input voltage range of LX7167 is from 3V to 5.5V. The part has a Power Save Mode that automatically transitions between PWM and PSM mode depending on the load current.

Integrated PMOS and NMOS

Load Current from Zero to 2.4A

3MHz Switching Frequency

SKIP Pulse to Improve Light Load Efficiency

Input UVLO and OV Protection

Enable Pin

Power Good

Internal Soft start

관련된 링크들