Microchip MIC2841AYMT-TR, 2-Channel, Voltage Regulator, UDFN 10-Pin
- RS 제품 번호:
- 598-196
- 제조사 부품 번호:
- MIC2841AYMT-TR
- 제조업체:
- Microchip
Subtotal (1 reel of 5000 units)*
₩6,030,000.00
일시적 품절
- 2027년 6월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 5000 + | ₩1,206.00 | ₩6,029,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 598-196
- 제조사 부품 번호:
- MIC2841AYMT-TR
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 2 | |
| Package Type | UDFN | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Series | MIC2841A | |
| Minimum Input Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Voltage Regulator | ||
Number of Outputs 2 | ||
Package Type UDFN | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Series MIC2841A | ||
Minimum Input Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Microchip Is an ideal solution for power management applications requiring reliable performance. With an integrated low-dropout regulator, it enhances system efficiency and ensures that your devices operate smoothly under varying load conditions. The product is designed to fulfil rigorous standards while providing a compact form factor that saves space in your design. It excels in offering robust thermal performance, making it suitable for demanding environments. Its ease of integration allows for seamless implementation in both new and existing products, catering to a wide range of applications. This device epitomises quality and precision, empowering engineers to push the boundaries of innovation without compromise.
Utilises low-dropout technology for improved efficiency
Compact design maximises board space
Steady output current ensures stable performance
Wide input voltage range accommodates various applications
Thermal shutdown protection enhances reliability
Quick response to load transients boosts system performance
Suitable for both commercial and industrial applications
관련된 링크들
- Microchip MIC23031-AYMT-TR, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Microchip MIC5219YMT-TR, Voltage Regulator 20V UDFN 6-Pin
- Microchip MIC5318YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC2876-AYMT-TR, 2-Channel Boost, Voltage Regulator, 5.5V 2 MHz, TDFN 8-Pin
- Microchip MIC94310-GYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC5350-SGYMT-TR, Voltage Regulator 5.5V UDFN 8-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94355-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin