Microchip LM2576-5.0WU-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 3 A, 4V, 40 V, QFN 5-Pin
- RS 제품 번호:
- 333-068
- 제조사 부품 번호:
- LM2576-5.0WU-TR
- 제조업체:
- Microchip
Subtotal (1 reel of 750 units)*
₩3,204,000.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 750 + | ₩4,272.00 | ₩3,204,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 333-068
- 제조사 부품 번호:
- LM2576-5.0WU-TR
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 4V, 40V | |
| Load Regulation | 1 % | |
| Package Type | QFN | |
| Pin Count | 5 | |
| Output Current | 3A | |
| Output Type | 4/40 V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 4V, 40V | ||
Load Regulation 1 % | ||
Package Type QFN | ||
Pin Count 5 | ||
Output Current 3A | ||
Output Type 4/40 V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Buck Regulator is a simple to use because they require a minimum number of external components and include internal frequency compensation and a fixed frequency oscillator. The LM2576 series buck regulator offers a high efficiency replacement for popular three terminal adjustable linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required.
Specified 3A output current
Wide input voltage range of 4V to 40V
Wide output voltage range of 1.23V to 37V
Requires only four external components
52 kHz fixed frequency internal oscillator
Uses readily available standard inductors
Thermal shutdown and current limit protection
100% electrical thermal limit built in
관련된 링크들
- Microchip LM2576WU-TR Voltage Regulator 5-Pin, TO-252
- Microchip MIC29502WU-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 2V, MIC 3-Pin
- Microchip LM2576-12WU-TR, 1-Channel Buck Regulator, Voltage Regulator, 3 A, 37V 52 kHz, 5-Lead TO-220 5-Pin
- Microchip MIC4606-2YTS-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 350 mA, 600mV, QFN 16-Pin
- Microchip LM2576WU, 1-Channel Buck, Voltage Regulator, 3 A, 37V 52 kHz, TO-252 5-Pin
- Microchip LM2576-3.3WU, 1-Channel Buck Regulator, Voltage Regulator, 3 A, 3.3V 52 kHz 5-Pin
- Microchip MIC29503WU, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, TO-252 5-Pin
- Microchip MIC29150-3.3WU, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, TO-263 3-Pin