Renesas Electronics Precision Series Voltage Reference ±2.5 mV 6-Pin SOT-23, ISL60002CIH312Z-TK
- RS 제품 번호:
- 263-0242
- 제조사 부품 번호:
- ISL60002CIH312Z-TK
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-0242
- 제조사 부품 번호:
- ISL60002CIH312Z-TK
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±2.5 mV | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 7mA | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 250 μV/V | |
| Maximum Operating Temperature | 105°C | |
| Series | ISL60002 | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Minimum Input Voltage | 2.2V | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±2.5 mV | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 7mA | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 250 μV/V | ||
Maximum Operating Temperature 105°C | ||
Series ISL60002 | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Minimum Input Voltage 2.2V | ||
Output Type Adjustable | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Renesas Electronics voltage references voltage references are very high precision analogue voltage references fabricated using the renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.
Ultra-low supply current
Low 20ppm/°C temperature coefficient
관련된 링크들
- Renesas Electronics Precision Series Voltage Reference ±2.5 mV 6-Pin SOT-23, ISL60002CIH312Z-TK
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH326Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±2.5 mV 6-Pin SOT-23, ISL60002CIH320Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH312Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002CIH325Z-TK
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002BIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 6-Pin SOT-23, ISL60002CAH333Z-TK