RS PRO Navy Unisex Visitor Coat, L

Subtotal (1 Box of 50 units)*

₩111,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 24일 부터 21 개 단위 배송
  • 추가로 2027년 2월 11일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩111,540.00₩2,230.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-1101
제조사 부품 번호:
V0316
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Size

L

Product Type

Visitor Coat

Material Properties

Splash Repellent

Material

Polypropylene

Gender

Unisex

Colour

Navy

Closure Type

Velcro

제외

COO (Country of Origin):
CN

RS PRO Disposable Visitor Coats


Introducing the range of RS PRO Disposable Visitor Coats, a high-quality disposable solution for use in a variety of industries where hygiene is critical. Made from lightweight, spun polypropylene, this near full body coat can provide a basic, light duty level of protection for implementing infection and disease control protocols, working with non-hazardous liquids and chemicals or even foods by reducing the risk of splashing onto clothing, plus much more.

Features and Benefits:


  • These RS PRO Disposable Visitor Coats are the perfect solution for light duty hygiene and protection from contamination and splashes in environments where these are critical factors like nursing and food production and preparation

  • The durable spun polypropylene lightweight to wear, while the front Velcro fastening means the coat is quick and easy to put on and take off

  • It also offers elasticated sleeves and a revere collar to provide a comfortable and secure fit for all body types and they come in a range of food safe colours for easy identification

  • The coats are a cost-effective way of managing hygiene and contamination in a wide range of environments like food preparation and handling, electronics manufacturing, laboratory testing, medical tasks, and so much more

  • Supplied in a pack of 50 coats and designed for single use applications only

  • Applications:


    Disposable coveralls and coats are a key piece of PPE in environments where contamination control and hygiene are critical by providing added levels of protection, especially where disease and infection protocols are implemented. They have two important functions; keeping any dirt, dust or debris from clothing contained so that it does not contaminate anything within the working environment such as exposed food items, sanitised products, etc. and offering protection for uniforms and skin. These types of coveralls are super versatile and can be used from very basic applications like food preparation and handling or cleaning tasks to more contamination critical applications like nursing, pharmaceuticals and much more.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들