3M White Unisex Visitor Coat, M

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 188 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩13,820.00
5 +₩11,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-2561
Distrelec 제품 번호:
303-96-783
제조사 부품 번호:
4440ZM
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Visitor Coat

Size

M

Material

Polyethylene

Gender

Unisex

Colour

White

Closure Type

Zipper

Series

Lab Coat 4440

제외

COO (Country of Origin):
CN

3M White Unisex Disposable Lab Coat, Size M - 4440ZM


This disposable lab coat from 3M offers you protection from dust and light liquid splashes in non-hazardous environments. It's made of microporous polypropylene/polyethylene laminate material, which prevents heat build-up and is comfortable to wear. Sized medium, the coat covers your body down to the knee, keeping your clothes clean as you work. It's unisex in design and suitable for use in a variety of commercial and industrial applications including catering and scientific research facilities.

Features and Benefits


• Single-way front zip for convenient use

• Anti-static treated to protect you from ESD (electrostatic discharge) and electric shocks

• Knitted polyester cuffs ensure there's no gapping at the wrist

• Lightweight design for easy wear, storage and disposal

Applications


• Beauty industries

• General cleaning and housekeeping

• Canteens and restaurants

How do I look after this lab coat?


There's no need to maintain this lab coat. It's designed for single use only and should be disposed of after you've used it.

Can this lab coat protect me from harsh chemicals?


No – this lab coat is designed to protect you from non-hazardous liquids and particles, and it shouldn't be used with harsh chemicals.

관련된 링크들