SICK 50 mm Vision Sensor , Shades Of Grey- 640 x 480

Subtotal (1 unit)*

₩5,860,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,860,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-1020
제조사 부품 번호:
VSPM-6F2113
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Light Source

White Light

Product Type

Vision Sensor

Imaging Technology

CMOS

Screen Resolution

640 x 480

Output Type

24 V, 3 Output Switching Element

Interface Type

Ethernet

Maximum Supply Voltage

24V

Vision Colour Type

Shades Of Grey

Minimum Operating Temperature

0°C

Maximum Detection

50mm

Maximum Operating Temperature

45°C

Housing Material

Aluminium

Series

VSPM-6F2113

Standards/Approvals

No

IP Rating

IP67

Overview


The Inspector is an intelligent vision solution in an easy-to-use sensor package. No matter if the task is to verify completeness and quality, find a part’s position or measure its dimensions, the Inspector is up to the challenge. The sensors’ rugged design and IP 67 metal housing makes them ideal for tough environments and intelligent processing technology makes the Inspector perfect for high-speed applications. The flexible housing is designed to easily optimize the optical needs of your application. This ensures excellent inspection even with tough targets, such as highly reflective metal parts and multi-coloured labels. The Inspector family provides broad support for control, monitoring and data collection through a variety of interfaces. This vision sensor provides everything to meet your integration needs and facilitate daily work.

At a glance


High-speed positioning, inspection and measuring

Powerful “object locator” tool, independent of position, rotation and scale

Unique, interchangeable housing design supporting dome and various optical accessories

Simple step-by-step configuration in PC including emulator

Easy-to-use operator interfaces

Flexible machine and HMI design interfaces

Your Benefits


The multi-functional vision toolbox offers smart camera-level performance but with sensor ease-of-use

Unique, interchangeable housing design provides the easiest way to improve image quality

The simple configuration in SOPAS, including emulator for offline configuration and testing, will reduce downtimes in production to a minimum

The easy-to-use operator interfaces are optimized to make it easier for the operator to oversee daily work more efficiently

Ethernet communication and web API gives excellent connectivity and freedom to customize user’s HMI

Applications


Storage space positioning for storage and retrieval systems

Weld cap tests

Checking the installation of the instrument panel

Positioning the dashboard

Inline quality testing in the position

Sensor-based robot guidance

Monitoring the adhesive layer

Stationary monitoring of adhesive beads in a joining process

Edge guiding after calendaring

Inspecting the surface of the calendared rubber

Detecting the end of the reel when unwinding material

Open splice detection

Error prevention through inline test

Monitoring the release agent

Position detection of products on conveyor belts

Check of codes on packaging

Quality control of preforms

Check of codes on packaging

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

관련된 링크들