StarTech.com 4 Port 1 Input 4 Output DisplayPort Splitter 3840 x 2160 pixel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
213-3076
Distrelec 제품 번호:
302-33-241
제조사 부품 번호:
MSTMDP124DP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Device Type

Splitter

Product Type

Adapter

Video Connection Type

DisplayPort

Number of Video Outputs

4

Number of Video Inputs

1

Number of Ports

4

Maximum Resolution

3840 x 2160 pixel

Audio Connection Type

DisplayPort 5.1 Channel Audio

Height

0.6in

Weight

127g

Standards/Approvals

VESA and DisplayPort Certified

Width

2.6in

제외

COO (Country of Origin):
CN

StarTech.com Video Splitter, 3840x2160 Maximum Resolution, 19cm Cable Length - MSTMDP124DP


Connect this video splitter from StarTech.com to up to four monitors to boost your workflow. It's easy to use – simply plug connector A into the Mini DisplayPort on your device then use the four outputs to connect to your screens. This is a highly versatile choice that's compatible with commonly used projectors, monitors and displays.

Ultra HD resolutionA 3840x2160 (Ultra HD 4K) at 30hz output delivers high-definition images.

Compatible with 1.2 graphics cardsThe unit can be used with AMD Radeon for Eyefinity Technology, so is ideal for gaming.

Brand-new chipsetComes with the latest technology to enhance performance when using Microsoft Surface Pro 4.

• 15 watt power consumption makes this an energy-efficient option

• Compatible with Windows 7, 8 and 10 operating systems

The Startech Mini DisplayPort to DisplayPort multi-monitor splitter lets you connect four monitors to your Mini DisplayPort (mDP) 1.2 equipped Windows tablet, laptop or desktop.

FAQs


Connect to almost any television, monitor or projector with support for low-cost adapters

Newly engineered chipset for increased compatibility with Microsoft Surface Pro 4

Increase external video performance with support for resolutions up to 4K

VESA and

Does this unit function in harsh environments?Yes. This splitter can operate in a temperature range of 0°C to +45°C, so it's suitable for challenging settings.

관련된 링크들