RS PRO 1 Port HDMI over Catx HDMI Extender 45 m, 1080 Maximum Resolution
- RS 제품 번호:
- 236-9046
- 제조업체:
- RS PRO
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 236-9046
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Video Connection Type | HDMI | |
| Product Type | HDMI Extender | |
| Number of Video Ports | 1 | |
| Transmission Method | Catx | |
| Maximum Resolution | 1080 | |
| Extension Distance | 45m | |
| Sub Type | HDMI Extender | |
| Standards/Approvals | RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Video Connection Type HDMI | ||
Product Type HDMI Extender | ||
Number of Video Ports 1 | ||
Transmission Method Catx | ||
Maximum Resolution 1080 | ||
Extension Distance 45m | ||
Sub Type HDMI Extender | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The RS Pro HDMI extender over Cat5e/6 uses two pieces of Cat5e/6 cable to extend the distance of a HD TV display by up to 30 metres. It not only breaks the limitation of the HDMI cable transmission length, but Cat5e/6 also has more flexibility and convenience in cable construction.
Length is up to 45 meter
Colour is black
Standards
UL Approved
관련된 링크들
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 Maximum Resolution
- RS PRO 1 Port HDMI over Catx HDMI Extender 70 m, 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 pixel Maximum Resolution
- Adder 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over HDMI HDMI Extender 35 m, 1080 Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI 30 m, 1920 x 1080 pixel Maximum Resolution