StarTech.com 1 Port HDMI over HDMI HDMI Signal Booster 10 m, 7680 x 4320 pixel Maximum Resolution

Subtotal (1 unit)*

₩228,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩228,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-517
제조사 부품 번호:
33FT-8K-HDMI-BOOSTER
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Video Extender

Video Connection Type

HDMI

Audio Connection Type

HDMI

Number of Video Ports

1

Transmission Method

HDMI

Maximum Resolution

7680 x 4320 pixel

Extension Distance

10m

Sub Type

Signal Booster

Local Device Weight

57g

Data Speed Rate

48Gbps

Local Device Height

0.6in

Standards/Approvals

RoHS, TAA Compliant

Local Device Width

1.8in

COO (Country of Origin):
TW

StarTech Video Extender, 48 Gbps Data Speed Rate, 10 m Extension Distance - 33FT-8K-HDMI-BOOSTER


This video extender transmits HDMI signals to extend audio-visual connections across a 10m run, preserving high-bandwidth digital video and audio for installations requiring longer cable reach than standard HDMI allows. It functions as a signal booster within HDMI ecosystems and is suitable for environments where high-resolution display delivery is required.

Features and Benefits:


• Supports up to 7680x4320 resolution for maximum image detail
• Delivers 48Gbps data throughput for high-bandwidth sources
• Single HDMI video port simplifies connection topology
• Low-latency transmission enables real-time audiovisual delivery
• Complies with RoHS and TAA standards for regulated installations
• Compact form factor and low mass aid discreet placement

Applications


• Used with 8K media players for long-distance displays
• Suitable for conference rooms requiring extended HDMI runs
• Ideal for digital signage installations across venues
• Can be used for AV rack to screen distribution in auditoria
• Used with professional displays that need boosted HDMI signals

What transmission method does it use?


It uses HDMI transmission for both video and audio signals.

What is the maximum supported data rate?


The device supports a data throughput of 48Gbps.

How many video ports are provided?


There is one HDMI video port available on the unit.

What standards does it meet for regulatory requirements?


It is compliant with RoHS and meets TAA requirements.

What is the extension distance achievable?


The unit extends HDMI transmission up to 10m.

관련된 링크들