StarTech.com 1 port Micro HDMI to VGA Adapter 255 mm Length 1920 x 1080 pixel Maximum Resolution
- RS 제품 번호:
- 177-8832
- Distrelec 제품 번호:
- 302-33-173
- 제조사 부품 번호:
- MCHD2VGAE2
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩93,580.00
재고있음
- 16 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-8832
- Distrelec 제품 번호:
- 302-33-173
- 제조사 부품 번호:
- MCHD2VGAE2
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | Micro HDMI | |
| Product Type | Adapter | |
| Video Output | VGA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Cable Length | 255mm | |
| Standards/Approvals | RoHS, CE, FCC, REACH | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input Micro HDMI | ||
Product Type Adapter | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Cable Length 255mm | ||
Standards/Approvals RoHS, CE, FCC, REACH | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
StarTech.com Adapter, Active Adapter Type, Plastic Housing - MCHD2VGAE2
Keen to share media from your personal device? Hook it up to this StarTech.com video adapter. By converting HDMI video to a VGA output, it bridges the gap between your computer and projector, making it easy to set up presentations. As an active adapter, the unit does the work of switching signals to provide compatibility with legacy appliances.
Features & Benefits
Widespread supportMicro HDMI and VGA interfaces make this a sure fit for standard hardware.
Crystal-clear imagesDelivers resolutions up to 1920 x 1080px, so you can enjoy sharp pictures on HD displays.
Handy portabilityThe compact 255mm cable lets you slip the adapter into a bag when you're on the move.
• Accepts VGA locking screws to secure the connection against movement
• Durable plastic body stands up to scrapes and bumps
FAQs
Do I need a separate power supply for this adapter?No, it draws power from your device, so there's no need for an extra supply.
관련된 링크들
- StarTech.com Micro HDMI to VGA Adapter, 258mm Length - 1920 x 1080 Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 245 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to VGA Video Converter 189.5 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 2 port HDMI to VGA Video Converter HDMI Cable 2 m Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port VGA to HDMI Video Converter 260 mm Length 1920 x 1080 pixel Maximum Resolution
- Sanwa Supply 1 port VGA to HDMI Converter Cable 750 mm Length 1920 x 1080 Maximum Resolution
- Sanwa Supply 2 port HDMI to VGA Converter Cable 750 mm Length 1920 x 1080 Maximum Resolution
- StarTech.com 1 port HDMI to VGA Adapter 250 mm Length 1920 x 1080 pixel Maximum Resolution