RS PRO x 56 mm 15 mm x 150 mm, 12.28 kg

Subtotal (1 unit)*

₩302,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 168 개 단위 배송 준비 완료
  • 추가로 2026년 12월 03일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩302,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-5722
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bench Vice

Jaw Width

15mm

Jaw Opening

150mm

Jaw Depth

56mm

Mount Type

Bolt

Weight

12.28kg

Height

174mm

Length

378mm

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS PRO Ductile Iron Bench Vice with 360° Rotation


Use this bench vice from RS PRO, the perfect workmate to clamp materials in place while cutting, drilling, filing and so much more. This high-quality bench vice is extremely versatile and is designed for mounting to a workbench in garages or workshops. When you need to secure materials in place this vice is perfect for the most demanding applications.

Why would you choose this bench vice?


The RS PRO bench vice is manufactured from Ductile Iron, has a large reinforced anvil and replaceable steel serrated jaw. During application, the quick-release lever quickly loosens the jaws of the vice and returns to the locked position. Another key feature is the 360° swivel base that allows you to place and lock the vice in favourable positions and the handle can be operated left or right-handed depending on where the vice is mounted.

Features and Benefits


  • Heavy duty bench vice

  • Large reinforced anvil

  • Replaceable steel serrated jaw

  • Finished with hammertone paint

  • 360° rotating head

  • Bench mount

  • General Specification


  • Material: Ductile iron

  • Length: 378 mm

  • Depth: 170 mm

  • Height: 174 mm

  • Weight: 12.28 Kg

  • Mechanical Specification


  • Max Jaw opening: 150 mm

  • Handle length: 195 mm

  • Diameter of Base: 13 mm

  • Applications


  • Woodworkers and carpenters

  • Engineers and metalworkers

  • Mechanics

  • Hobbyists and enthusiasts

  • Note

    During installation, it is important to position the vice at the end of the workbench so you can utilise the swivel action when required. Another top tip is to make sure the rear jaw of the vice is in front of the table workbench. This will ensure whatever material you are working on does not hit the table

    관련된 링크들