StarTech.com Male VGA to Female VGA Cable Grey
- RS 제품 번호:
- 193-2906
- Distrelec 제품 번호:
- 302-33-144
- 제조사 부품 번호:
- GC1515MFRA1
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩15,040.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-2906
- Distrelec 제품 번호:
- 302-33-144
- 제조사 부품 번호:
- GC1515MFRA1
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | VGA Cable | |
| Connector Type A | VGA | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Series | GC1515MFRA1 | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type VGA Cable | ||
Connector Type A VGA | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Series GC1515MFRA1 | ||
Jacket Colour Grey | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Right Angle VGA Adapter, Male to Female, Type 1 - GC1515MFRA1
Expand your connection options for a standard VGA (video graphics array) female port with this type-1 cable adapter from StarTech.com. It comes with a right-angled VGA male connector and a standard VGA female connector, both with HD15 (high-density, 15-pin) connectors for a smoother video signal output. Use this adapter to connect your monitor, projector or other VGA-enabled devices in domestic or commercial situations.
Features and Benefits
Portable and lightweight
At just 28 g, this VGA adapter is lightweight and easy to carry around, making it convenient for use on the go.
Secure connection
The 15 pins on each end of the connector ensure a firm hold. There are also screws that you can tighten for a secure connection that provides seamless video signal transfer and output.
Applications
• Right-angled design enables simple connections, even when space around the VGA port is limited
• Lifetime warranty to guarantee long-lasting performance
This Right Angle VGA to VGA Cable Adapter Type 1 provides one right angled VGA male connector and one standard VGA female connector - allowing you to connect the cable to a VGA female port, even if space around the VGA port is limited.
FAQs
Is this VGA adapter suitable for wall-mounted installations?
Thanks to the adapter's design and compact size, you can use insert it into a wall-mounted plug and connect your VGA female cable to it.
관련된 링크들
- StarTech.com Male VGA to Female VGA Cable Grey
- StarTech.com D-Sub Adapter VGA to VGA
- StarTech.com Male VGA to Male VGA Cable, 25 m Black
- StarTech.com Male VGA to Male VGA Cable, 2 m Black
- StarTech.com Male VGA to Male VGA Cable, 7 m Black
- StarTech.com Male VGA to Male VGA Cable, 10 m Black
- StarTech.com Male VGA to Male VGA Cable, 1 m Black
- StarTech.com Male VGA to Male VGA Cable, 15 m Black