StarTech.com Male VGA to Male VGA Cable, 7 m Black

Subtotal (1 unit)*

₩39,680.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩39,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
186-1667
Distrelec 제품 번호:
302-52-578
제조사 부품 번호:
MXTMMHQ7M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

VGA Cable

Connector Type A

VGA

Connector Type B

VGA

Connector Gender A

Male

Connector Gender B

Male

Cable Length

7m

Jacket Material

Polyvinyl Chloride

Series

MXTMMHQ

Jacket Colour

Black

Standards/Approvals

CE

COO (Country of Origin):
CN

MXTMMHQ7M VGA Cable, 7m


The MXTMMHQ7M 7m long VGA cable allows you to connect your VGA monitor or projector at distances of up to 25 feet from your computer, video switch or other VGA device. The high-resolution cable is designed to provide the highest video quality possible through VGA and is ideally suited for high resolution applications of 1920x1200 and above.

This durably constructed coaxial VGA video cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images that are inherent to non-coaxial VGA cables, while delivering superior EMI interference protection by using ferrite cores near the connector ends.

This 7m VGA cable is backed by StarTech.com’s lifetime warranty.

Features & Benefits


• 2x VGA HD15 male connectors

• Triple coaxial + twisted-pair wire for crystal clear display

• Impedance matched at 75 Ohms for full brightness and vibrant picture color

• Supports high resolution VGA monitors (1920x1200)

• Clear picture with coax cable and ferrite cores that eliminate EMI interference

• Guaranteed reliability

Applications


• Connect a high-resolution display to a desktop PC or video switch, up to 7 meters away

The MXTMMHQ7M 7m long VGA cable allows you to connect your VGA monitor or projector at distances of up to 25 feet from your computer, video switch or other VGA device. The high-resolution cable is designed to provide the highest video quality possible through VGA and is ideally suited for high resolution applications of 1920x1200 and above.

This durably constructed coaxial VGA video cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images that are inherent to non-coaxial VGA cables, while delivering superior EMI interference protection by using ferrite cores near the connector ends.

This 7m VGA cable is backed by StarTech.com’s lifetime warranty.

What’s in the package?


• 7m Coax High Resolution Monitor VGA Cable - HD15 M/M

FAQ


When Should I use a longer video cable vs. a video extender?

You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable. The maximum length of cable for common video standards: DisplayPort (50ft.), HDMI (50ft.), DVI (50ft.), VGA (200ft.)

관련된 링크들