Subtotal (1 unit)*
₩14,300.00
재고있음
- 153 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8884
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | VGA Cable | |
| Connector Type A | VGA | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Jacket Colour | Blue | |
| Standards/Approvals | EN | |
| Voltage | 300V | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type VGA Cable | ||
Connector Type A VGA | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
Jacket Colour Blue | ||
Standards/Approvals EN | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO VGA/SVGA Cable, Male to Male, 5 m
This video graphics array (VGA) to super video graphics array (SVGA) cable from the RS PRO range lets you connect your computer to audiovisual equipment, including televisions and projectors. Its long length of 5 m makes it useful for connecting devices that you can't easily place near one another.
The cable has metal thumb screws at each end to provide a firm attachment to your equipment, so it prevents your cable from coming loose and ensures a steady display. The cable jacket and connector hoods are made of a low-smoke and zero-halogen polyvinyl chloride (PVC) material. This means it's flame-resistant and won't emit any toxic fumes in the event of a fire.
A VGA connector is one of the most commonly used video connectors. This product provides a male-to-male connection, so it's compatible with the female ports of most computers and display devices.
Features and Benefits
• Male VGA to male SVGA cable
• Length of 5 m
• Blue in colour
관련된 링크들
- RS PRO Male VGA to Male SVGA Cable, 3 m Blue
- RS PRO Male VGA to Male SVGA Cable, 1 m Blue
- RS PRO Male VGA to Male SVGA Cable, 10 m Blue
- RS PRO Male VGA to Female SVGA Cable, 5 m Blue
- RS PRO Male VGA to Female SVGA Cable, 3 m Blue
- RS PRO Male VGA to Female SVGA Cable, 1 m Blue
- RS PRO Male SVGA to Male SVGA Cable, 2 m Blue
- RS PRO Male VGA to Female SVGA Cable, 500 mm Black