대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,340.00
재고있음
- 38 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩13,340.00 |
| 5 + | ₩10,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8881
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | VGA Cable | |
| Connector Type A | Unterminated | |
| Connector Type B | Free End | |
| Connector Gender A | Male | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | EN | |
| Voltage | 30V | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type VGA Cable | ||
Connector Type A Unterminated | ||
Connector Type B Free End | ||
Connector Gender A Male | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals EN | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
RS PRO 2 m VGA Cable HD15 M - Free End Black
VGA cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution
Features and Benefits
Flylead
Free wire tinned at one end
Cables for monitor connection to a graphics card, VGA splitter or amplifier
PVC moulded & aluminium foil
Screw locking mechanism
Specification
Connector A: HD15 VGA/SVGA M
Connector B: Free End
Length: 2 metres
Colour: Black
관련된 링크들
- RS PRO USB Cable, Male USB Type A to Unterminated, USB 3.0 Free End, Black, 2 m
- RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 6 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 6 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Male 6 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m