대량 구매 할인 받기
5개 더 담고 ₩47,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩53,160.00
재고있음
- 추가로 2026년 11월 04일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩53,160.00 | - |
| 5 + | ₩43,740.00 | ₩47,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8542
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | VGA Cable | |
| Connector Type A | VGA | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | EN | |
| Voltage | 200V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type VGA Cable | ||
Connector Type A VGA | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals EN | ||
Voltage 200V dc | ||
- COO (Country of Origin):
- CN
RS PRO VGA-to-VGA cable, Male-to-Female, 10 m
Need a way to connect your desktop computer or projector to analogue video equipment in a larger-than-usual space? Use this VGA cable from RS PRO. It has a male video graphics array (VGA) plug at one end and a female VGA port at the other, so you can use it to extend your existing connection. Thanks to its 10 m length, you can greatly increase the distance between your device and the screen or monitor.
This cable features high-density 15-pin male and female connectors for a superior quality picture. The male plug has ferrite cores that reduce interference, providing a reliable signal. The female end comes with attached hex nuts to lock onto a male connector, preventing the cables from coming loose during operation.
The cable jacket and connector hoods are made of black polyvinyl chloride (PVC), which is durable and resistant to water and chemicals. This increases the product's safety and working life.
Features and Benefits
• VGA-to-VGA cable type
• Connector A is a male VGA type
• Connector B is a female VGA type
• Length of 10 m
• PVC outer sheath material
• Black sheath colour
• Strand size of 0.12 mm
• Voltage rating of 200 V DC
관련된 링크들
- RS PRO Male VGA to Female VGA Cable, 5 m Black
- RS PRO Male VGA to Female VGA Cable, 2 m Black
- RS PRO Male VGA to Female VGA Cable, 30 m Black
- RS PRO Male VGA to Female VGA Cable, 1 m Black
- RS PRO Male VGA to Female VGA Cable, 3 m Black
- RS PRO Male VGA to Female VGA Cable, 15 m Black
- RS PRO Male VGA to Female VGA Cable, 20 m Black
- RS PRO Male VGA to Female VGA Cable, 7 m Black