RS PRO Male VGA to Male VGA Cable, 20 m Black

Subtotal (1 unit)*

₩44,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩44,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8530
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

VGA Cable

Connector Type A

VGA

Connector Type B

VGA

Connector Gender A

Male

Connector Gender B

Male

Cable Length

20m

Jacket Material

Polyvinyl Chloride

Series

RS PRO

Jacket Colour

Black

Standards/Approvals

EN

Voltage

200V dc

COO (Country of Origin):
CN

RS PRO VGA-to-VGA cable, Male-to-Male, 20 m


This long RS PRO video graphics array (VGA) cable enables you to connect two compatible devices that need to be spaced further apart. It has an extensive 20-metre length, giving you the flexibility to run the cable across a room or around obstacles such as office furniture.

This cable is easy to use. Simply plug one male connector into the female VGA port on your computer or projector and the other into your monitor or television. A ferrite core at the end of the cable minimises interference and the outer sheath and hood are coated with polyvinyl chloride (PVC) for a safe and durable connection.

A VGA cable such as this one is used with analogue audio-visual equipment. It's a legacy alternative to high definition multimedia interface (HDMI) port or DisplayPort connections.

Features and Benefits


• VGA-to-VGA cable type

• Connector A is a male VGA type

• Connector B is a male VGA type

• Length of 20 m

• PVC outer sheath material

• Black sheath colour

• Strand size of 0.12 mm

• Voltage rating of 200 V DC

관련된 링크들